396-062-559-208

Heilind Number:EDA396-062-559-208
Manufacturer:EDAC
Manufacturer Number:396-062-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-559-208

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding industrial environments. With two rows of copper alloy contacts, it offers a total of 62 positions for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation saves valuable space on your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Upgrade your system with this essential component for seamless data transmission.