396-062-559-802

Heilind Number:EDA396-062-559-802
Manufacturer:EDAC
Manufacturer Number:396-062-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-559-802

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component in electronic assembly. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers 62 positions at a pitch of .125 inches, facilitating efficient signal transmission. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity in demanding applications. Trust in our high-quality connector for seamless board-to-board connections in your electronic projects.