396-062-559-803

Heilind Number:EDA396-062-559-803
Manufacturer:EDAC
Manufacturer Number:396-062-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, featuring a pitch of .125 inches and 62 positions, it guarantees efficient signal transmission. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for demanding applications, this connector is a must-have for any electronics project.