396-062-559-804

Heilind Number:EDA396-062-559-804
Manufacturer:EDAC
Manufacturer Number:396-062-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-559-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black, designed for seamless integration in electronic systems. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of 62 positions each, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for space-efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.