396-062-559-812

Heilind Number:EDA396-062-559-812
Manufacturer:EDAC
Manufacturer Number:396-062-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-559-812

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and efficient solution for your PCB needs. Designed in classic black with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance under pressure. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. Boasting 62 positions and a high amperage of 3A, it's perfect for demanding applications. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our connector to deliver optimal functionality and connectivity in your projects.