396-062-559-858

Heilind Number:EDA396-062-559-858
Manufacturer:EDAC
Manufacturer Number:396-062-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-559-858

Detailed Description

Discover the essential Card Edge Connector for seamless board-to-board PCB connections. Featuring a sleek black design made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A and copper alloy contact material, it guarantees reliable power transmission. Its dual-row configuration with 62 positions and a pitch of .125 inches offers ample connectivity options, while the right-angle mount orientation provides flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable component for various electronic applications.