396-062-560-201

Heilind Number:EDA396-062-560-201
Manufacturer:EDAC
Manufacturer Number:396-062-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless board-to-board integration, it features 62 positions and a pitch of 0.125 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability, even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.2-inch row spacing make installation a breeze. Upgrade your electronic assemblies with this high-quality, black connector, a must-have in any engineer's toolkit.