396-062-560-202

Heilind Number:EDA396-062-560-202
Manufacturer:EDAC
Manufacturer Number:396-062-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-202

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a sleek Black finish and is constructed with UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power delivery. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row configuration with 62 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and precise pitch of .125 in make installation a breeze. Trust in this connector for efficient board-to-board connections in your projects.