396-062-560-204

Heilind Number:EDA396-062-560-204
Manufacturer:EDAC
Manufacturer Number:396-062-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black finish, it not only provides a visually appealing touch but also boasts exceptional durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 62 positions, this connector offers ample room for your connections, while the Copper Alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your board-to-board connections with this essential component.