396-062-560-207

Heilind Number:EDA396-062-560-207
Manufacturer:EDAC
Manufacturer Number:396-062-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-207

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features a total of 62 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers high conductivity and reliability. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation facilitates easy installation. Upgrade your equipment with this Black Card Edge Connector for efficient and secure board-to-board connections.