396-062-560-208

Heilind Number:EDA396-062-560-208
Manufacturer:EDAC
Manufacturer Number:396-062-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 62 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both safety and longevity. Crafted with precision, the contacts are constructed from Copper Alloy, providing reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your electronic systems with this essential component, a must-have in any professional setting.