396-062-560-212

Heilind Number:EDA396-062-560-212
Manufacturer:EDAC
Manufacturer Number:396-062-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a compact .125-inch pitch and two rows of 62 positions, it offers ample space for efficient multi-board connections. The robust Copper Alloy contacts guarantee secure and low-resistance transmission, while an amperage rating of 3A ensures safe power delivery. Suitable for a wide range of applications, this connector operates flawlessly even in harsh environments, with an impressive temperature range of -40 to 105°C. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze, perfect for streamline assembly processes. Elevate your connectivity solutions with this essential component, a must-have in any electronic toolkit.