396-062-560-258

Heilind Number:EDA396-062-560-258
Manufacturer:EDAC
Manufacturer Number:396-062-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a durable and high-performing component essential for seamless board-to-board connectivity. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a two-row configuration and a total of 62 positions, this connector offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for seamless and secure board-to-board connections in your electronic projects.