396-062-560-802

Heilind Number:EDA396-062-560-802
Manufacturer:EDAC
Manufacturer Number:396-062-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-802

Detailed Description

Upgrade your connectivity with this versatile Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Boasting a dual-row design with 62 positions, it provides ample connectivity options for your PCB connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a range of applications in various industries. Upgrade your connectivity game with this essential component.