396-062-560-803

Heilind Number:EDA396-062-560-803
Manufacturer:EDAC
Manufacturer Number:396-062-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two rows of 62 positions offer ample connectivity options, facilitating seamless data transfer. Its .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation simplifies integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronic industry. Upgrade your devices with this high-quality component for efficient and secure board-to-board connections.