396-062-560-804

Heilind Number:EDA396-062-560-804
Manufacturer:EDAC
Manufacturer Number:396-062-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 62 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures robust and reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, this connector guarantees efficient data transfer. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your system with this essential component for secure and efficient board-to-board connections.