396-062-560-807

Heilind Number:EDA396-062-560-807
Manufacturer:EDAC
Manufacturer Number:396-062-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-807

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek Black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage capacity, it ensures reliable power transmission in your electronic setups. Featuring two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, it offers ample room for up to 62 positions. Its straight mount orientation guarantees a secure fit, perfect for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding environments. Upgrade your connectivity solutions today with this essential component.