396-062-560-812

Heilind Number:EDA396-062-560-812
Manufacturer:EDAC
Manufacturer Number:396-062-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of 62 positions, it offers ample room for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while its 3A amperage and .125-inch pitch support high-speed applications. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions today with this essential component.