396-062-560-858

Heilind Number:EDA396-062-560-858
Manufacturer:EDAC
Manufacturer Number:396-062-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-560-858

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a total of 62 positions, allowing for extensive data transmission capabilities. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable signal transfer in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees longevity and stability. Suitable for various applications, this black connector is a vital component for any electronic setup.