396-064-520-201

Heilind Number:EDA396-064-520-201
Manufacturer:EDAC
Manufacturer Number:396-064-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. The connector's two rows and 64 positions offer ample room for seamless board-to-board connections, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Trust in its quality and efficiency for seamless data transmission in various applications.