396-064-520-203

Heilind Number:EDA396-064-520-203
Manufacturer:EDAC
Manufacturer Number:396-064-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-520-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 64 positions, it offers ample connection options for your electronic devices. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial use, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in our quality connector to streamline your board-to-board connections efficiently.