396-064-520-207

Heilind Number:EDA396-064-520-207
Manufacturer:EDAC
Manufacturer Number:396-064-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring two rows of precision-engineered Copper Alloy contacts, it offers optimal conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing accommodate up to 64 positions, facilitating seamless board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.