396-064-520-212

Heilind Number:EDA396-064-520-212
Manufacturer:EDAC
Manufacturer Number:396-064-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-520-212

Detailed Description

Enhance connection efficiency with our Card Edge Connector - a sleek, black component designed for seamless integration in your PCB setup. Engineered for optimal performance, it guarantees a steady amperage of 3A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety standards compliance. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable signal transmission across 64 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various environments. Trust in this essential component for seamless board-to-board connectivity in your projects.