396-064-520-803

Heilind Number:EDA396-064-520-803
Manufacturer:EDAC
Manufacturer Number:396-064-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. Boasting a compact design with two rows and 64 positions, it offers extensive connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Whether straight or right-angle mounted, its robust construction maintains signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to optimize board-to-board connections effortlessly.