396-064-520-804

Heilind Number:EDA396-064-520-804
Manufacturer:EDAC
Manufacturer Number:396-064-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-520-804

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it delivers reliable connectivity for up to 64 positions, perfect for complex circuitry. The .125-inch pitch and .2-inch row spacing provide efficient data transfer, while the straight mount orientation allows for easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronics with this essential component.