396-064-520-808

Heilind Number:EDA396-064-520-808
Manufacturer:EDAC
Manufacturer Number:396-064-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-520-808

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, it offers reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with a .2 inch spacing between rows, ensure efficient signal transfer across 64 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Explore its potential in your PCB designs for seamless board-to-board connections.