396-064-520-858

Heilind Number:EDA396-064-520-858
Manufacturer:EDAC
Manufacturer Number:396-064-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-520-858

Detailed Description

Enhance connectivity within your electronic devices with our black Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With two rows and 64 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, supporting an amperage of 3A. Designed for straightforward installation, its straight mount orientation and .125-inch pitch simplify assembly processes. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Explore our range of connectors for efficient PCB connectivity solutions.