396-064-521-201

Heilind Number:EDA396-064-521-201
Manufacturer:EDAC
Manufacturer Number:396-064-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-201

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating, it can handle power distribution effectively. The copper alloy contact material guarantees optimal signal transmission, while the 2-row configuration with 64 positions offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .125-inch pitch make installation easy, perfect for seamless integration into your PCB setups. Explore the full potential of your systems with this essential component.