396-064-521-203

Heilind Number:EDA396-064-521-203
Manufacturer:EDAC
Manufacturer Number:396-064-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 64 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees both longevity and style. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is effortless. The housing material and copper alloy contacts maintain optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your setup with this essential component, available in our extensive range of PCB connectors.