396-064-521-204

Heilind Number:EDA396-064-521-204
Manufacturer:EDAC
Manufacturer Number:396-064-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-204

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing for optimal protection. With a double row configuration and a total of 64 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this connector for seamless and robust board-to-board connections in your projects.