396-064-521-207

Heilind Number:EDA396-064-521-207
Manufacturer:EDAC
Manufacturer Number:396-064-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage capacity, it guarantees reliable power transmission. Boasting two rows and 64 positions, it offers ample room for connection. The copper alloy contact material and .125-inch pitch deliver efficient signal transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this high-quality connector for seamless board-to-board connectivity.