396-064-521-208

Heilind Number:EDA396-064-521-208
Manufacturer:EDAC
Manufacturer Number:396-064-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-208

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a 3A amperage rating, it provides efficient power transfer for your electronic devices. The Copper Alloy contact material guarantees stable and high-quality connections, while the two rows of 64 positions each offer ample room for multiple connections. With a pitch of .125 inches and row spacing of .2 inches, it allows for easy and secure installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.