396-064-521-258

Heilind Number:EDA396-064-521-258
Manufacturer:EDAC
Manufacturer Number:396-064-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-258

Detailed Description

Enhance your connectivity solutions with our cutting-edge Card Edge Connector. This essential component, designed for seamless integration on PCBs, features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, offering a total of 64 positions at a pitch of .125 inches, you can effortlessly achieve precise and reliable connections. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in even the most demanding environments. Elevate your electronic projects with this essential component, a standout in our extensive range of connectors.