396-064-521-802

Heilind Number:EDA396-064-521-802
Manufacturer:EDAC
Manufacturer Number:396-064-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability even in demanding conditions. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and spaced at .2 inches, this connector offers seamless mating for 64 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality. Perfect for a range of applications, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.