396-064-521-803

Heilind Number:EDA396-064-521-803
Manufacturer:EDAC
Manufacturer Number:396-064-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a 3A amperage. The .125-inch pitch and .2-inch row spacing allow for precise positioning, accommodating a total of 64 positions for versatile connectivity. Perfect for board-to-board applications, this connector is suitable for use in a wide range of environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for efficient and secure PCB connections.