396-064-521-804

Heilind Number:EDA396-064-521-804
Manufacturer:EDAC
Manufacturer Number:396-064-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal power transmission, it boasts a 3A amperage capacity, making it ideal for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of premium Copper Alloy contacts, with a pitch of .125 inches and 64 positions, it offers seamless board-to-board connectivity. The straight mount orientation and compact design make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in any setting. Upgrade your system with this essential component, a must-have in the realm of connectors.