396-064-521-807

Heilind Number:EDA396-064-521-807
Manufacturer:EDAC
Manufacturer Number:396-064-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 64 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating at an amperage of 3 A and with a pitch of .125 inches, it guarantees reliable performance. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your PCB design with this essential component.