396-064-521-858

Heilind Number:EDA396-064-521-858
Manufacturer:EDAC
Manufacturer Number:396-064-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-858

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for efficiency, it features a 3A amperage capacity, perfect for various electronic applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at .125 inches with .2 inches of spacing, this connector offers seamless connectivity for up to 64 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Elevate your PCB design with this essential component.