396-064-521-878

Heilind Number:EDA396-064-521-878
Manufacturer:EDAC
Manufacturer Number:396-064-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-521-878

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable protection and longevity. With a maximum amperage of 3A, it guarantees efficient power transmission. The connector's two rows and 64 positions provide ample connectivity options, while the copper alloy contact material ensures optimal signal integrity. Boasting a pitch of .125 inches and a row spacing of .2 inches, it facilitates seamless integration into your setup. Its straight mount orientation offers versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environmental conditions. Upgrade your connectivity solutions with this essential component.