396-064-522-202

Heilind Number:EDA396-064-522-202
Manufacturer:EDAC
Manufacturer Number:396-064-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a current rating of 3 A, it offers robust power delivery. The two rows of copper alloy contacts, each with 64 positions, provide ample connectivity options. At a pitch of .125 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation makes installation easy and efficient. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Upgrade your PCB design with this essential component for seamless board-to-board connectivity.