396-064-522-204

Heilind Number:EDA396-064-522-204
Manufacturer:EDAC
Manufacturer Number:396-064-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-522-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability even in demanding environments. With a double-row configuration and 64 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Thanks to a .125-inch pitch and .2-inch row spacing, precise and secure connections are achieved. Its straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.