396-064-522-207

Heilind Number:EDA396-064-522-207
Manufacturer:EDAC
Manufacturer Number:396-064-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-522-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high-performance applications, it features a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connectivity for up to 64 positions. The straight mount orientation and compact design make it ideal for space-saving board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this essential component.