396-064-522-258

Heilind Number:EDA396-064-522-258
Manufacturer:EDAC
Manufacturer Number:396-064-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-522-258

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless board-to-board integration, this essential component features 64 positions with a pitch of .125 inches, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees longevity and performance. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY toolkit.