396-064-522-807

Heilind Number:EDA396-064-522-807
Manufacturer:EDAC
Manufacturer Number:396-064-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-522-807

Detailed Description

Enhance connectivity within your PCB setup with this sleek Black Card Edge Connector. Designed for efficiency, it features a double-row layout with 64 positions, ensuring seamless integration for your electronic components. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, delivers reliable conductivity while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform even in demanding conditions. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your collection. Elevate your connectivity game and streamline your projects with this essential component.