396-064-522-858

Heilind Number:EDA396-064-522-858
Manufacturer:EDAC
Manufacturer Number:396-064-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-522-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 3 A amperage capacity, ensuring reliable operation. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in demanding environments. With two rows and 64 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial settings. Elevate your connectivity with this essential component.