396-064-526-201

Heilind Number:EDA396-064-526-201
Manufacturer:EDAC
Manufacturer Number:396-064-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-526-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each meticulously spaced at .125 inches pitch and .2 inches row spacing, you can effortlessly accommodate 64 positions for seamless board-to-board connections. The straight mount orientation simplifies installation, while its robust construction guarantees reliable operation even in extreme temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional setting.