396-064-526-202

Heilind Number:EDA396-064-526-202
Manufacturer:EDAC
Manufacturer Number:396-064-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-526-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a current rating of 3 A, this connector is suitable for a wide range of applications. Its dual-row design with 64 positions and a contact pitch of .125 inches offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Upgrade your PCB connections with this essential component, essential for any electronics project.