396-064-526-207

Heilind Number:EDA396-064-526-207
Manufacturer:EDAC
Manufacturer Number:396-064-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-526-207

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Crafted with precision and reliability in mind, this essential component boasts a sleek black design that complements any setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance even in the most demanding environments. Featuring two rows of contact pins made of high-quality Copper Alloy, this connector ensures seamless data transmission. The standard .125-inch pitch and .2-inch row spacing offer compatibility with a wide range of devices, while the 64 positions provide ample connectivity options. Designed for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial and commercial applications. Explore our range of connectors to find the perfect fit for your project.