396-064-526-212

Heilind Number:EDA396-064-526-212
Manufacturer:EDAC
Manufacturer Number:396-064-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-526-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless electronic integration. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both strength and aesthetic appeal. With a current rating of 3 A, it offers reliable power transmission for your devices. The copper alloy contact material guarantees efficient conductivity, while the dual-row configuration with 64 positions enables versatile connectivity options. A precise pitch of .125 inches and row spacing of .2 inches facilitate seamless integration into your PCB setup. Whether for industrial or commercial applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, meeting the demands of various environments. Trust in its quality and performance to streamline your circuit connections effectively.