396-064-526-802

Heilind Number:EDA396-064-526-802
Manufacturer:EDAC
Manufacturer Number:396-064-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-526-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring reliability in any application. With a double-row configuration and a total of 64 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing provide precision in alignment. Boasting a 3A amperage and an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial, commercial, or personal projects, this connector is a versatile and essential component for seamless board-to-board PCB connections. Stay connected with confidence and efficiency with this top-of-the-line Card Edge Connector.